Part Details for NEO-M8U-06B-00 by u-blox AG
Overview of NEO-M8U-06B-00 by u-blox AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for NEO-M8U-06B-00
NEO-M8U-06B-00 CAD Models
NEO-M8U-06B-00 Part Data Attributes
|
NEO-M8U-06B-00
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
NEO-M8U-06B-00
u-blox AG
Telecom Circuit, 1-Func, LCC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | LCC-24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDMA-N24 | |
Length | 16 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 12.2 mm |
Alternate Parts for NEO-M8U-06B-00
This table gives cross-reference parts and alternative options found for NEO-M8U-06B-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEO-M8U-06B-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NEO-M8U-05B | Telecom IC, | u-blox AG | NEO-M8U-06B-00 vs NEO-M8U-05B |