Part Details for NEO-M8U-06B by u-blox AG
Overview of NEO-M8U-06B by u-blox AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for NEO-M8U-06B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-NEO-M8U-06BCT-ND
|
DigiKey | RF RCVR GNSS/GPS 1.575GHZ 24LCC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2590 In Stock |
|
$25.7625 / $60.0000 | Buy Now |
DISTI #
377-NEO-M8U-06B
|
Mouser Electronics | GNSS / GPS Modules u-blox M8 GNSS module Untethered dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel RoHS: Compliant | 1343 |
|
$25.7600 / $60.0000 | Buy Now |
DISTI #
NEO-M8U-06B
|
Richardson RFPD | GPS/GNSS MODULE RoHS: Compliant Min Qty: 1 | 105 |
|
$25.7600 / $60.0000 | Buy Now |
|
Symmetry Electronics | u-blox M8 GNSS module Untethered dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel Min Qty: 1 | 0 |
|
$25.7600 / $60.0000 | Buy Now |
Part Details for NEO-M8U-06B
NEO-M8U-06B CAD Models
NEO-M8U-06B Part Data Attributes:
|
NEO-M8U-06B
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
NEO-M8U-06B
u-blox AG
Telecom Circuit, 1-Func, LCC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | LCC-24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDMA-N24 | |
Length | 16 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 12.2 mm |
Alternate Parts for NEO-M8U-06B
This table gives cross-reference parts and alternative options found for NEO-M8U-06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEO-M8U-06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NEO-M8U-05B | Telecom IC, | u-blox AG | NEO-M8U-06B vs NEO-M8U-05B |
NEO-M8U-04B-00 | Telecom Circuit, | u-blox AG | NEO-M8U-06B vs NEO-M8U-04B-00 |