-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PACKAGE-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NEO-M9V-20B by u-blox AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEO-M9V-20B
|
Avnet Americas | u-blox M9 GNSS module UDR and ADR, onboard SAW+LNA and IMU LCC, 12x16 mm, 250 pcs/reel - Tape and Reel (Alt: NEO-M9V-20B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$20.5619 / $22.7077 | Buy Now |
DISTI #
NEO-M9V-20B
|
Richardson RFPD | GPS/GNSS MODULE RoHS: Compliant Min Qty: 250 | 0 |
|
$22.3400 | Buy Now |
DISTI #
NEO-M9V-20B
|
Avnet Silica | ublox M9 GNSS module UDR and ADR onboard SAWLNA and IMU LCC 12x16 mm 250 pcsreel (Alt: NEO-M9V-20B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$39.7700 / $42.6100 | Buy Now |
|
Symmetry Electronics | u-blox M9 GNSS module UDR and ADR, onboard SAW+LNA and IMU LCC, 12x16 mm, 250 pcs/reel Min Qty: 1 | 0 |
|
$22.3400 / $35.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NEO-M9V-20B
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
NEO-M9V-20B
u-blox AG
Telecom Circuit, 1-Func, PACKAGE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | PACKAGE-24 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | u-blox | |
JESD-30 Code | R-XDMA-N24 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 12.2 mm |