Part Details for NERM003SD-L-15-208V by Harrington
Overview of NERM003SD-L-15-208V by Harrington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE208V01 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, No Shield, With LEDs | |
95157-208VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
CDCM6208V2RGZT | Texas Instruments | 2:8 Ultra Low Power, Low Jitter Clock Generator 48-VQFN -40 to 85 |
Price & Stock for NERM003SD-L-15-208V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-NERM003SD-L-15-208V-ND
|
DigiKey | NERM003SD-L-15 NER ELECTRIC HOIS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$7,842.3900 | Buy Now |