Part Details for NERM003SD-L-20-230V by Harrington
Overview of NERM003SD-L-20-230V by Harrington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for NERM003SD-L-20-230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-NERM003SD-L-20-230V-ND
|
DigiKey | NERM003SD-L-20 NER ELEC HOIST W/ Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$8,006.4300 | Buy Now |