There are no models available for this part yet.
Overview of NES-75-48 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NES-75-48 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W |
8 In Stock |
|
$50.5200 / $166.2700 | Buy Now | ||
Master Electronics | AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W |
8 In Stock |
|
$50.5200 / $166.2700 | Buy Now |