Part Details for NESG270034-T1-AZ by NEC Electronics Group
Overview of NESG270034-T1-AZ by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NESG270034-T1-AZ
NESG270034-T1-AZ CAD Models
NESG270034-T1-AZ Part Data Attributes
|
NESG270034-T1-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NESG270034-T1-AZ
NEC Electronics Group
RF Power Bipolar Transistor, 1-Element, Silicon Germanium, NPN, LEAD FREE, MINIMOLD, 34, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, MINIMOLD, 34, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.75 A | |
Collector-Emitter Voltage-Max | 7.2 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM |
Alternate Parts for NESG270034-T1-AZ
This table gives cross-reference parts and alternative options found for NESG270034-T1-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NESG270034-T1-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NESG270034-T1-AZ | SiGe, NPN, RF POWER TRANSISTOR, LEAD FREE, MINIMOLD, 34, 3 PIN | Renesas Electronics Corporation | NESG270034-T1-AZ vs NESG270034-T1-AZ |