Part Details for NET1-4130 by Bel Power Solutions
Overview of NET1-4130 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD4130-8WARDZ | Analog Devices | Evaluation board - WLCSP | |
104130-HMC596LP4 | Analog Devices | HMC596LP4 Evaluation PCB | |
AD4130-8BCBZ-RL7 | Analog Devices | Ultra-Low Power, System 24 Bit |
Price & Stock for NET1-4130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AC INPUT100-240VAC,3.5A | 7 |
|
$266.5000 / $307.5000 | Buy Now |
Part Details for NET1-4130
NET1-4130 CAD Models
NET1-4130 Part Data Attributes
|
NET1-4130
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NET1-4130
Bel Power Solutions
AC-DC Power Factor Correction Module, 4 Output, 240W, Hybrid, PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 12V, 1.8V AND 5V OUTPUTS ARE AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES |