Part Details for NETWORK CABLE, YELLOW 3M by NO INFO
Overview of NETWORK CABLE, YELLOW 3M by NO INFO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 3ft | |
MP-6A28GNSYLW-014 | Amphenol Cables on Demand | Amphenol MP-6A28GNSYLW-014 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Yellow 14ft | |
MP-6A28GNSYLW-005 | Amphenol Cables on Demand | Amphenol MP-6A28GNSYLW-005 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Yellow 5ft |
Price & Stock for NETWORK CABLE, YELLOW 3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ |