Part Details for NEVO+600M-3802-DK000 by Vox Power Ltd
Overview of NEVO+600M-3802-DK000 by Vox Power Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
A82380-25 | Rochester Electronics LLC | Multifunction Peripheral, CHMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | |
MG82380-20/B | Rochester Electronics LLC | Replacement for Intel part number MG82380-20. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for NEVO+600M-3802-DK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-NEVO+600M-3802-DK000-ND
|
DigiKey | AC/DC CONVERTER 3X24V 12V 300W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$392.7933 | Buy Now |