There are no models available for this part yet.
Overview of NEVO+600ML-1413-DK000 by Vox Power Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1413ACN8#PBF | Analog Devices | 1x S, 2x Prec Op Amp | |
LT1413CN8#PBF | Analog Devices | 1x S, 2x Prec Op Amp | |
ADG1413YCPZ-REEL7 | Analog Devices | +/-15V Quad SPST with Ron max |
Price & Stock for NEVO+600ML-1413-DK000 by Vox Power Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2050-NEVO+600ML-1413-DK000-ND
|
DigiKey | AC/DC CNVRTR 5V 48V 5V 24V 550W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$472.5500 | Buy Now |