Part Details for NEVO+600SL-3852-DK000 by Vox Power Ltd
Overview of NEVO+600SL-3852-DK000 by Vox Power Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-522NLC | Coilcraft Inc | General Purpose Inductor, 5.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-522NXB | Coilcraft Inc | General Purpose Inductor, 5.2uH, 30%, 1 Element, SMD | |
MSS1038-522NXC | Coilcraft Inc | General Purpose Inductor, 5.2uH, 30%, 1 Element, SMD |
Price & Stock for NEVO+600SL-3852-DK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-NEVO+600SL-3852-DK000-ND
|
DigiKey | AC/DC CONVERTER 3X24V 3X12V 600W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$423.1673 | Buy Now |