Part Details for NEVO+600SL-5414-DK000 by Vox Power Ltd
Overview of NEVO+600SL-5414-DK000 by Vox Power Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5414/BDA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/15102BDA. Buy from authorized manufacturer Rochester Electronics. | |
5414/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/15102BCA. Buy from authorized manufacturer Rochester Electronics. | |
54144J/B | Rochester Electronics LLC | 54144J/B |
Price & Stock for NEVO+600SL-5414-DK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-NEVO+600SL-5414-DK000-ND
|
DigiKey | AC/DC CNVT 2X12V 48V 5V 48V 575W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$460.3067 | Buy Now |