Part Details for NF-013 by Fix&Fasten
Overview of NF-013 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NF-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NF-013
|
TME | Foot, black, polypropylene, A: 18mm, B: 13.7mm, C: 7.8mm, E: 9.8mm Min Qty: 10 | 0 |
|
$0.0760 / $0.1210 | RFQ |