Part Details for NF-NF50+ by Mini-Circuits
Overview of NF-NF50+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for NF-NF50+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8744
|
Newark | Rf Adapters - In Series Adapter/N-F/N-F/Rohs |Mini-Circuits NF-NF50+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-NF-NF50+-ND
|
DigiKey | ADAPTER / N-F / N-F / ROHS Min Qty: 1 Lead time: 9 Weeks Container: Bag |
15 In Stock |
|
$15.2200 | Buy Now |
DISTI #
139-NF-NF50
|
Mouser Electronics | RF Adapters - In Series ADAPTER / N-F / N-F / RoHS RoHS: Compliant | 166 |
|
$14.6200 / $15.5500 | Buy Now |
Part Details for NF-NF50+
NF-NF50+ CAD Models
NF-NF50+ Part Data Attributes
|
NF-NF50+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NF-NF50+
Mini-Circuits
RF Connector Adapter, N-FEM, Cable Mount, Female-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Adapter Style | N-FEM | |
Additional Feature | VSWR MAX. AT 6 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |