Part Details for NF1450500000G by Anytek Technology Corporation Ltd
Overview of NF1450500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NF1450500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NF1450500000G-ND
|
DigiKey | TERM BLOCK PLUG 14/28POS 5.08MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0332 | Buy Now |
DISTI #
72314967
|
RS | NF - 5.08 -14P , Green body W/O Flange/ MARK | Amphenol - Anytek NF1450500000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0600 | RFQ |
DISTI #
ANYNF1450500000G
|
Heilind Electronics | NF - 5.08 -14P GREEN BODY WO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $11.2800 | Buy Now |
DISTI #
ANYNF1450500000G
|
Interstate Connecting Components | NF - 5.08 -14P GREEN BODY WO | 0 |
|
Buy Now |