There are no models available for this part yet.
Overview of NF1650520000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NF1650520000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NF1650520000G-ND
|
DigiKey | TERM BLOCK PLUG 16/32POS 5.08MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8240 | Buy Now | |
DISTI #
72314975
|
RS | NF - 5.08 -16P , Green body With Latch/ MARK | Amphenol - Anytek NF1650520000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3900 | RFQ | |
DISTI #
ANYNF1650520000G
|
Heilind Electronics | NF - 5.08 -16P GREEN BODY WIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8900 / $13.7400 | Buy Now | ||
DISTI #
ANYNF1650520000G
|
Interstate Connecting Components | NF - 5.08 -16P GREEN BODY WIT | 0 |
|
Buy Now |