Part Details for NF22E-11 24-60V50/60HZ 20-60VDC by ABB Low Voltage Products and Systems
Overview of NF22E-11 24-60V50/60HZ 20-60VDC by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1244IDGST | Texas Instruments | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 | |
ADS1244IDGSTG4 | Texas Instruments | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 |
Price & Stock for NF22E-11 24-60V50/60HZ 20-60VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366776
|
Verical | NF22E-11 24-60V50/60HZ 20-60VDC Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$31.2200 / $35.6720 | Buy Now |
DISTI #
1SBH137001R1122
|
TME | Contactor: 4-pole, NC x2 + NO x2, 24÷60VAC,20÷60VDC, 3A, NF Min Qty: 1 | 4 |
|
$24.7700 / $28.3100 | Buy Now |