Part Details for NF24Q100 by Carlisle Interconnect Technologies
Overview of NF24Q100 by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NF24Q100
NF24Q100 CAD Models
NF24Q100 Part Data Attributes:
|
NF24Q100
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
NF24Q100
Carlisle Interconnect Technologies
Wire And Cable, 4 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 4.06 mm | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Length | 73 mm | |
Number of Conductors | 4 | |
Resistance | 0.088 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |