Part Details for NF25-BA1AO11 by Kun Hung Electric Co Ltd
Overview of NF25-BA1AO11 by Kun Hung Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AC-FNF25JR-10.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for NF25-BA1AO11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055-NF25-BA1AO11-ND
|
DigiKey | 25mm PUSH BUTTON Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$16.3668 / $24.1380 | Buy Now |