Part Details for NF380 by Fluke Networks
Overview of NF380 by Fluke Networks
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NF380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4841
|
Newark | Universal Adapter, 1.25Mm, Fault Locator, Accessory Type:Universal Adapter, For Use With:Fluke Visifault Visual Fault Locator/Cable Continuity Tester, Product Range:Visifault Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Fluke Networks NF380 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$331.9800 / $386.3600 | Buy Now |
DISTI #
56J8967
|
Newark | Universal Visifault Adapter, Accessory Type:Universal Visifault Adapter, For Use With:Fluke Visifault Visual Fault Locator/Cable Continuity Tester, Product Range:-, Tone Generator:No Rohs Compliant: Na |Fluke Networks NF380 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.9900 | Buy Now |
DISTI #
1986-NF380-ND
|
DigiKey | 1.25 UNIVERSAL VISIFAULT ADAPTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.5700 | Buy Now |
DISTI #
70577107
|
RS | 1.25 UNIVERSAL VISIFAULT ADAPTER | Fluke Networks NF380 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$166.5700 | RFQ |
DISTI #
2886554
|
element14 Asia-Pacific | UNIVERSAL ADAPTER, 1.25MM, FAULT LOCATOR RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$171.0842 | Buy Now |
DISTI #
2886554
|
Farnell | UNIVERSAL ADAPTER, 1.25MM, FAULT LOCATOR RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 3 |
|
$194.9384 | Buy Now |
DISTI #
36902.1
|
TestEquity LLC | Fluke Networks NF380 Visifault Adapter, Universal 1.25 mm Connector, Spring Mechanism | 2 |
|
$152.9900 | Buy Now |