Part Details for NFAL5065L4BT by onsemi
Overview of NFAL5065L4BT by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFAL5065L4BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9049
|
Newark | Semiconductors Intelligent Power Modules Rohs Compliant: Yes |Onsemi NFAL5065L4BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$59.0600 / $60.8000 | Buy Now |
DISTI #
NFAL5065L4BTOS-ND
|
DigiKey | IPM 650V 50A 31PWRDIP MOD Min Qty: 24 Lead time: 18 Weeks Container: Tube |
24 In Stock |
|
$41.3096 | Buy Now |
DISTI #
NFAL5065L4BT
|
Avnet Americas | IPM Module IGBT/Bootstrap Diode 13.5V to 16.5V 2.05V 2500Vrms 31-Pin DIP Tube - Rail/Tube (Alt: NFAL5065L4BT) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$40.9791 / $48.9106 | Buy Now |
DISTI #
863-NFAL5065L4BT
|
Mouser Electronics | Intelligent Power Modules - IPMs SPM49 650V 50A RoHS: Compliant | 24 |
|
$41.3000 / $55.0800 | Buy Now |
|
Onlinecomponents.com | IPM Module IGBT/Bootstrap Diode 13.5V to 16.5V 2.05V 2500Vrms 31-Pin DIP Tube RoHS: Compliant | 0 |
|
$45.3400 / $66.1000 | Buy Now |
DISTI #
NFAL5065L4BT
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 24 | 0 |
|
$41.3100 | Buy Now |
DISTI #
NFAL5065L4BT
|
Avnet Silica | IPM Module IGBT/Bootstrap Diode 13.5V to 16.5V 2.05V 2500Vrms 31-Pin DIP Tube (Alt: NFAL5065L4BT) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NFAL5065L4BT
|
EBV Elektronik | IPM Module IGBT/Bootstrap Diode 13.5V to 16.5V 2.05V 2500Vrms 31-Pin DIP Tube (Alt: NFAL5065L4BT) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NFAL5065L4BT
NFAL5065L4BT CAD Models
NFAL5065L4BT Part Data Attributes
|
NFAL5065L4BT
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFAL5065L4BT
onsemi
Intelligent Power Module, SPM49, 650 V, 50A (NTC option), 24-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-31 | |
Manufacturer Package Code | MODGQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2019-04-05 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONTROL SUPPLY VOLTAGE= 15V | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T31 | |
JESD-609 Code | e3 | |
Length | 79 mm | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 8.8 mm | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Nom (Vsup) | 300 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 31 mm |