Part Details for NFAM2012L5B by onsemi
Overview of NFAM2012L5B by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NFAM2012L5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8240
|
Newark | 3 Phase Inverter Ipm/Tube Rohs Compliant: Yes |Onsemi NFAM2012L5B Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NFAM2012L5B
|
Avnet Americas | Intelligent Power Module IGBT 2.5V 2500Vrms 39-Pin DIP Box - Rail/Tube (Alt: NFAM2012L5B) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1091 Partner Stock |
|
$51.7700 / $61.7900 | Buy Now |
DISTI #
NFAM2012L5B
|
Avnet Americas | Intelligent Power Module IGBT 2.5V 2500Vrms 39-Pin DIP Box - Rail/Tube (Alt: NFAM2012L5B) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1091 Partner Stock |
|
$51.7700 / $61.7900 | Buy Now |
DISTI #
3617598
|
Farnell | INTELLIGENT POWER MODULES RoHS: Compliant Min Qty: 90 Lead time: 51 Weeks, 1 Days Container: Tube | 0 |
|
$40.9546 | Buy Now |
|
Flip Electronics | Stock, ship today | 1091 |
|
$41.7500 | RFQ |
Part Details for NFAM2012L5B
NFAM2012L5B CAD Models
NFAM2012L5B Part Data Attributes:
|
NFAM2012L5B
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFAM2012L5B
onsemi
Intelligent Power Module, SPM31, 1200V, 20A, 90-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-39 | |
Manufacturer Package Code | MODGX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | INTELLIGENT POWER MODULE(IPM) | |
JESD-30 Code | R-PDIP-T39 | |
Length | 54.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HDIP | |
Package Equivalence Code | DIP39(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Seated Height-Max | 7.6 mm | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 33.5 mm |