Part Details for NFAM5065L4BTL by onsemi
Overview of NFAM5065L4BTL by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for NFAM5065L4BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0165
|
Newark | Spm31, 650V/50A Inverter Ipm, Low Noise/ Tube Rohs Compliant: Yes |Onsemi NFAM5065L4BTL Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9500 / $19.9300 | Buy Now |
DISTI #
488-NFAM5065L4BTL-ND
|
DigiKey | IC IPM INVERTER 3PHASE 4DIP Min Qty: 1 Lead time: 33 Weeks Container: Tube |
70 In Stock |
|
$18.0124 / $27.1600 | Buy Now |
DISTI #
NFAM5065L4BTL
|
Avnet Americas | SPM31, 650V/50A INVERTER IPM, LOW NOISE - Rail/Tube (Alt: NFAM5065L4BTL) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$18.6701 / $20.8993 | Buy Now |
DISTI #
863-NFAM5065L4BTL
|
Mouser Electronics | Discrete Semiconductor Modules Intelligent Power Module, SPM31, 650 V, 50A (Low speed Version, NTC option) RoHS: Compliant | 90 |
|
$19.8600 / $27.1500 | Buy Now |
DISTI #
NFAM5065L4BTL
|
Avnet Americas | SPM31, 650V/50A INVERTER IPM, LOW NOISE - Rail/Tube (Alt: NFAM5065L4BTL) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$18.6701 / $20.8993 | Buy Now |
DISTI #
NFAM5065L4BTL
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 90 | 0 |
|
$17.4200 | Buy Now |
DISTI #
4258202
|
Farnell | INTELLIGENT POWER MODULE, SPM31, 650 V RoHS: Compliant Min Qty: 90 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$20.5379 | Buy Now |
Part Details for NFAM5065L4BTL
NFAM5065L4BTL CAD Models
NFAM5065L4BTL Part Data Attributes:
|
NFAM5065L4BTL
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFAM5065L4BTL
onsemi
Intelligent Power Module, SPM31, 650 V, 50A (Low speed Version, NTC option), 90-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | MODGC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |