Part Details for NFC 400V180 18*40 by Samyoung Electronics Co Ltd
Overview of NFC 400V180 18*40 by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFC 400V180 18*40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 180uF 400V 20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | 237 |
|
$1.3023 / $2.0638 | Buy Now |