Part Details for NFC TAG 4 CLICK by MikroElektronika
Overview of NFC TAG 4 CLICK by MikroElektronika
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
LXMS21NCMH-230 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
RF37S114HTFJB | Texas Instruments | Tag-it HF-I Type 5 NFC, ISO15693 Transponder, 4 mm x 4 mm 0-RFIDN -25 to 70 |
Price & Stock for NFC TAG 4 CLICK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKROE-3659
|
TME | Click board, prototype board, Comp: ST25DV16K, RFID, 3.3VDC,5VDC Min Qty: 1 | 1 |
|
$11.8100 | Buy Now |