Part Details for NFC-SWABS-2.5MM by Fluke Networks
Overview of NFC-SWABS-2.5MM by Fluke Networks
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFC-SWABS-2.5MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9405
|
Newark | Fibre Optic Cleaning Swab, Sc/St, 2.5Mm, Tip Material:Polyurethane Foam, Swab Tip Size:4 " X 1 ", Handle Length:-, Handle Material:-, Product Range:-, Svhc:No Svhc (15-Jun-2015) Rohs Compliant: Na |Fluke Networks NFC-SWABS-2.5MM (Alternate Part Number: 0754082055365 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 11 |
|
$47.1300 / $54.3000 | Buy Now |
DISTI #
16P3283
|
Newark | Fiber Optic Cleaning Swab, Tip Material:-, Swab Tip Size:-, Handle Length:-, Handle Material:-, Product Range:-, Cleaner Applications:Fiber Optic Connections, Dispensing Method:Swab Rohs Compliant: Na |Fluke Networks NFC-SWABS-2.5MM (Alternate Part Number: 0754082055365 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$36.9900 | Buy Now |
DISTI #
1986-1057-ND
|
DigiKey | FIBER OPTIC CLEAN SWAB 2.5MM DIA Min Qty: 1 Lead time: 2 Weeks Container: Box |
14 In Stock |
|
$36.5600 | Buy Now |
DISTI #
70577115
|
RS | FIBER OPTIC CLEANING SWABS - 2.5MM DIAMETER | Fluke Networks NFC-SWABS-2.5MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9100 / $36.5600 | RFQ |
DISTI #
36907.1
|
TestEquity LLC | Fluke Networks NFC-SWABS-2.5MM Fiber Optic Cleaning Swabs, 2.5mm Dia, SC and ST Connectors | 6 |
|
$37.9900 | Buy Now |