There are no models available for this part yet.
Overview of NFD17C37PAFE1DA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NFD17C37PAFE1DA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK3612
|
Avnet Americas | Connector D Subminiature Plug 37 Position DC Shell Size 2.77mm Solder Straight Panel Mount/Through Hole Tray - Bulk (Alt: 62AK3612) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 934 Partner Stock |
|
$4.2700 / $5.4800 | Buy Now | |
DISTI #
NFD17C37PAFE1DA
|
Avnet Americas | Connector D Subminiature Plug 37 Position DC Shell Size 2.77mm Solder Straight Panel Mount/Through Hole Tray - Trays (Alt: NFD17C37PAFE1DA) Min Qty: 936 Package Multiple: 936 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
NFD17C37PAFE1DA
|
Avnet Americas | Connector D Subminiature Plug 37 Position DC Shell Size 2.77mm Solder Straight Panel Mount/Through Hole Tray - Trays (Alt: NFD17C37PAFE1DA) RoHS: Not Compliant Min Qty: 936 Package Multiple: 36 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-NFD17C37PAFE1DA
|
Mouser Electronics | D-Sub Standard Connectors D SUB STAMPED PIN MINIATURE MA RoHS: Compliant | 851 |
|
$2.7200 / $3.8700 | Buy Now | |
DISTI #
NFD17C37PAFE1DA
|
TTI | D-Sub Standard Connectors D SUB STAMPED PIN MINIATURE MA Min Qty: 36 Package Multiple: 36 Container: Tray |
Americas - 936 In Stock |
|
$2.6500 / $3.2300 | Buy Now |