Part Details for NFD17E09SAFE1CA by Amphenol Corporation
Overview of NFD17E09SAFE1CA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFD17E09SAFE1CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3618
|
Avnet Americas | Connector D Subminiature Receptacle 9 Position DE Shell Size 2.77mm Solder Straight Panel Mount/Through Hole Tray - Bulk (Alt: 62AK3618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 2097 Partner Stock |
|
$2.5300 / $3.1600 | Buy Now |
DISTI #
NFD17E09SAFE1CA
|
Avnet Americas | Connector D Subminiature Receptacle 9 Position DE Shell Size 2.77mm Solder Straight Panel Mount/Through Hole Tray - Trays (Alt: NFD17E09SAFE1CA) RoHS: Not Compliant Min Qty: 2106 Package Multiple: 81 Container: Tray | 0 |
|
RFQ | |
DISTI #
NFD17E09SAFE1CA
|
Avnet Americas | Connector D Subminiature Receptacle 9 Position DE Shell Size 2.77mm Solder Straight Panel Mount/Through Hole Tray - Trays (Alt: NFD17E09SAFE1CA) Min Qty: 2106 Package Multiple: 2106 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-NFD17E09SAFE1CA
|
Mouser Electronics | D-Sub Standard Connectors D SUB STAMPED PIN MINIATURE FE RoHS: Compliant | 1741 |
|
$2.1300 / $3.0400 | Buy Now |
DISTI #
NFD17E09SAFE1CA
|
TTI | D-Sub Standard Connectors D SUB STAMPED PIN MINIATURE FE Min Qty: 81 Package Multiple: 81 Container: Tray |
Americas - 2025 In Stock |
|
$2.0700 / $2.3700 | Buy Now |