Part Details for NFD20024 by Carlo Gavazzi Holding AG
Overview of NFD20024 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFD20024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3400
|
Newark | Dpst 25A Fast-On 24Vdc |Carlo Gavazzi NFD20024 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6400 / $56.3300 | Buy Now |
DISTI #
2266-NFD20024-ND
|
DigiKey | General Purpose Relays DPST 25A Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
112 In Stock |
|
$35.4400 / $38.2800 | Buy Now |
DISTI #
225-NFD20024
|
Mouser Electronics | General Purpose Relays DPST 25A FAST-ON 24VDC | 0 |
|
$39.9600 / $41.0400 | Order Now |
|
Onlinecomponents.com | Power Relay 24VDC RoHS: Compliant |
110 Partner Stock |
|
$34.0700 / $45.0300 | Buy Now |
|
Master Electronics | Power Relay 24VDC RoHS: Compliant |
110 Partner Stock |
|
$34.0700 / $45.0300 | Buy Now |