There are no models available for this part yet.
Overview of NFI06K1R8TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NFI06K1R8TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NFI06K1R8TRF
|
Avnet Americas | Multilayer Inductor, 1.8 uH, 950 Milliohm, ± 10%, 75 MHz, 25 mA, 0603 [1608 Metric] - Tape and Reel (Alt: NFI06K1R8TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0153 / $0.0171 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0134 | Buy Now | ||
DISTI #
NFI06K1R8TRF
|
Avnet Abacus | Multilayer Inductor, 1.8 uH, 950 Milliohm, � 10%, 75 MHz, 25 mA, 0603 [1608 Metric] - Tape and Reel (Alt: NFI06K1R8TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NFI06K1R8TRF by NIC Components Corp
Part Data Attributes for NFI06K1R8TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.95 Ω
|
Inductance-Nom (L)
|
1.8 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.025 A
|
Self Resonance Frequency
|
75 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
10 MHz
|
Tolerance
|
10%
|
Alternate Parts for NFI06K1R8TRF
This table gives cross-reference parts and alternative options found for NFI06K1R8TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFI06K1R8TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM18NN1R8K00J | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | NFI06K1R8TRF vs LQM18NN1R8K00J |
GLF16081R8K-T | General Purpose Inductor, 1.8uH, 10%, 1 Element, SMD, 0603, CHIP, 0603 | Cal-Chip Electronics | NFI06K1R8TRF vs GLF16081R8K-T |
L0603C1R8KSMST | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | NFI06K1R8TRF vs L0603C1R8KSMST |
LQM18NN1R8K00B | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | NFI06K1R8TRF vs LQM18NN1R8K00B |
MLF0603-1R8KT | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | VENKEL LTD | NFI06K1R8TRF vs MLF0603-1R8KT |
LQM18NN1R8K00D | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | NFI06K1R8TRF vs LQM18NN1R8K00D |