Part Details for NFI06K6R8TRF by NIC Components Corp
Overview of NFI06K6R8TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFI06K6R8TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFI06K6R8TRF
|
Avnet Americas | Multilayer Inductor, 6.8 uH, 1.7 Ohm, ± 10%, 20 MHz, 5 mA, 0603 [1608 Metric] - Tape and Reel (Alt: NFI06K6R8TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0153 / $0.0171 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0134 | Buy Now |
DISTI #
NFI06K6R8TRF
|
Avnet Abacus | Multilayer Inductor, 6.8 uH, 1.7 Ohm, � 10%, 20 MHz, 5 mA, 0603 [1608 Metric] - Tape and Reel (Alt: NFI06K6R8TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NFI06K6R8TRF
NFI06K6R8TRF CAD Models
NFI06K6R8TRF Part Data Attributes
|
NFI06K6R8TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NFI06K6R8TRF
NIC Components Corp
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.005 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 4 MHz | |
Tolerance | 10% |
Alternate Parts for NFI06K6R8TRF
This table gives cross-reference parts and alternative options found for NFI06K6R8TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFI06K6R8TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF0603-6R8KT | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | VENKEL LTD | NFI06K6R8TRF vs MLF0603-6R8KT |
L0603C6R8KSMST | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | NFI06K6R8TRF vs L0603C6R8KSMST |