Part Details for NFI06KR12TRF by NIC Components Corp
Overview of NFI06KR12TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFI06KR12TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFI06KR12TRF
|
Avnet Americas | Multilayer Inductor, 120 nH, 500 Milliohm, ± 10%, 205 MHz, 50 mA, 0603 [1608 Metric] - Tape and Reel (Alt: NFI06KR12TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0153 / $0.0171 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0134 | Buy Now |
DISTI #
NFI06KR12TRF
|
Avnet Abacus | Multilayer Inductor, 120 nH, 500 Milliohm, � 10%, 205 MHz, 50 mA, 0603 [1608 Metric] - Tape and Reel (Alt: NFI06KR12TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NFI06KR12TRF
NFI06KR12TRF CAD Models
NFI06KR12TRF Part Data Attributes
|
NFI06KR12TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NFI06KR12TRF
NIC Components Corp
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 205 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for NFI06KR12TRF
This table gives cross-reference parts and alternative options found for NFI06KR12TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFI06KR12TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM18NNR12K00D | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | NFI06KR12TRF vs LQM18NNR12K00D |
LQM18NNR12K00B | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | NFI06KR12TRF vs LQM18NNR12K00B |
LQM18NNR12K00J | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | NFI06KR12TRF vs LQM18NNR12K00J |
LK1608R12K | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | TAIYO YUDEN | NFI06KR12TRF vs LK1608R12K |
GLF1608R12K-T | General Purpose Inductor, 0.12uH, 10%, 1 Element, SMD, 0603, CHIP, 0603 | Cal-Chip Electronics | NFI06KR12TRF vs GLF1608R12K-T |