Part Details for NFI06KR33TRF by NIC Components Corp
Overview of NFI06KR33TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFI06KR33TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFI06KR33TRF
|
Avnet Americas | Multilayer Inductor, 330 nH, 850 Milliohm, ± 10%, 125 MHz, 35 mA, 0603 [1608 Metric] - Tape and Reel (Alt: NFI06KR33TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.0153 / $0.0171 | Buy Now |
DISTI #
V79:2366_23263750
|
Arrow Electronics | Inductor RF Chip Multi-Layer 0.33uH 10% 25MHz 15Q-Factor Ferrite 0.035A 0.85Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1575 Package Multiple: 1 Date Code: 1543 | Americas - 1607 |
|
$0.0114 | Buy Now |
|
Future Electronics | NFI Series 0603 330 nH ±10 % Tolerance 35 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 12000Reel |
|
$0.0150 / $0.0171 | Buy Now |
DISTI #
17199720
|
Verical | Inductor RF Chip Multi-Layer 0.33uH 10% 25MHz 15Q-Factor Ferrite 0.035A 0.85Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0225 / $0.0246 | Buy Now |
DISTI #
32460311
|
Verical | Inductor RF Chip Multi-Layer 0.33uH 10% 25MHz 15Q-Factor Ferrite 0.035A 0.85Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1575 Package Multiple: 1 Date Code: 1543 | Americas - 1607 |
|
$0.0114 | Buy Now |
DISTI #
NFI06KR33TRF
|
Avnet Abacus | Multilayer Inductor, 330 nH, 850 Milliohm, � 10%, 125 MHz, 35 mA, 0603 [1608 Metric] - Tape and Reel (Alt: NFI06KR33TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | NFI Series 0603 330 nH �10 % Tolerance 35 mA Surface Mount Multilayer Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0191 | Buy Now |
Part Details for NFI06KR33TRF
NFI06KR33TRF CAD Models
NFI06KR33TRF Part Data Attributes
|
NFI06KR33TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NFI06KR33TRF
NIC Components Corp
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for NFI06KR33TRF
This table gives cross-reference parts and alternative options found for NFI06KR33TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFI06KR33TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L0603CR33KSMST | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | NFI06KR33TRF vs L0603CR33KSMST |
MLF0603-R33KT | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | VENKEL LTD | NFI06KR33TRF vs MLF0603-R33KT |