Datasheets
NFI12K180TRF by: NIC Components Corp

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT

Part Details for NFI12K180TRF by NIC Components Corp

Overview of NFI12K180TRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for NFI12K180TRF

Part # Distributor Description Stock Price Buy
DISTI # NFI12K180TRF
Avnet Americas Multilayer Inductor, 18 uH, 700 Milliohm, ± 10%, 18 MHz, 5 mA, 1206 [3216 Metric] - Tape and Reel (Alt: NFI12K180TRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0526
  • 6,000 $0.0512
  • 12,000 $0.0497
  • 18,000 $0.0486
  • 24,000 $0.0471
$0.0471 / $0.0526 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $0.0440
$0.0440 Buy Now
DISTI # NFI12K180TRF
Avnet Abacus Multilayer Inductor, 18 uH, 700 Milliohm, � 10%, 18 MHz, 5 mA, 1206 [3216 Metric] - Tape and Reel (Alt: NFI12K180TRF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for NFI12K180TRF

NFI12K180TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NFI12K180TRF Part Data Attributes

NFI12K180TRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NFI12K180TRF NIC Components Corp General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1206
Construction Rectangular
Core Material FERRITE
DC Resistance 0.7 Ω
Inductance-Nom (L) 18 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 1.1 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 35
Rated Current-Max 0.005 A
Self Resonance Frequency 18 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish TIN
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 1 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFI12K180TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFI12K180TRF by NIC Components Corp

  • Please alert me when NFI12K180TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NFI12K180TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFI12K180TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NFI12K180TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFI12K180TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFI12K180TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: