-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SPLY,SW,OPEN,10W,ON BOARD,5V@2A,UL/CUL/TUV/CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Single output Medical Open frame power supply - 10W - Output 5VDC at 2A - PCB mount - 2xMOPP. RoHS: Compliant |
701 In Stock |
|
$17.0700 / $30.9500 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Master Electronics | AC/DC Single output Medical Open frame power supply - 10W - Output 5VDC at 2A - PCB mount - 2xMOPP. RoHS: Compliant |
701 In Stock |
|
$17.0700 / $30.9500 | Buy Now |
|
New Advantage Corporation | Single output Medical Open 10W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2000 |
|
$8.9900 / $15.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM-10-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NFM-10-5
Mean Well
PWR SPLY,SW,OPEN,10W,ON BOARD,5V@2A,UL/CUL/TUV/CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT CALUCULATED | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 65 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 22 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 45 mm |