Part Details for NFM-15-24 by Mean Well
Overview of NFM-15-24 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM-15-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@0.63A - 15.12W - Medical RoHS: Compliant |
17 In Stock |
|
$18.2700 / $21.3000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 24V@0.63A - 15.12W - Medical RoHS: Compliant |
17 In Stock |
|
$18.2700 / $21.3000 | Buy Now |
|
Neutron USA | Switching Power Supplies 15.12W 24V 0.63A | 17 |
|
$42.0200 | Buy Now |
Part Details for NFM-15-24
NFM-15-24 CAD Models
NFM-15-24 Part Data Attributes
|
NFM-15-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NFM-15-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |