Part Details for NFM-20-3.3 by Mean Well
Overview of NFM-20-3.3 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for NFM-20-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@4.5A - 14.85W - Medical RoHS: Compliant |
18 In Stock |
|
$20.2600 / $20.8800 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 3.3V@4.5A - 14.85W - Medical RoHS: Compliant |
18 In Stock |
|
$20.2600 / $20.8800 | Buy Now |
Part Details for NFM-20-3.3
NFM-20-3.3 CAD Models
NFM-20-3.3 Part Data Attributes
|
NFM-20-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NFM-20-3.3
Mean Well
PWR SPLY,SW,OPEN,14.85W,ON BOARD,3.3V@4.5A,UL/CUL/TUV/CE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |