Part Details for NFM15PC224R1A3D by Murata Manufacturing Co Ltd
Results Overview of NFM15PC224R1A3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFM15PC224R1A3D Information
NFM15PC224R1A3D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFM15PC224R1A3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFM15PC224R1A3D
|
Avnet Americas | 3 Terminal Low ESL Chip MLC Capacitor, 0.22 uF, 10 V, ? 20%, 0402 [1005 Metric] - Tape and Reel (Alt: NFM15PC224R1A3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0252 / $0.0270 | Buy Now |
DISTI #
NFM15PC224R1A3D
|
TME | Filter: anti-interference, SMD, 0402, 2A, 10VDC, ±20%, 30mΩ, 220nF Min Qty: 100 | 26600 |
|
$0.0151 / $0.0330 | Buy Now |
DISTI #
NFM15PC224R1A3D
|
Avnet Abacus | 3 Terminal Low ESL Chip MLC Capacitor 022 uF 10 V 20 0402 1005 Metric (Alt: NFM15PC224R1A3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NFM15PC224R1A3D
NFM15PC224R1A3D CAD Models
NFM15PC224R1A3D Part Data Attributes
|
NFM15PC224R1A3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM15PC224R1A3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 10V, 2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 220000 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 10 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |