Part Details for NFM21PC475B1A3D by Murata Manufacturing Co Ltd
Results Overview of NFM21PC475B1A3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFM21PC475B1A3D Information
NFM21PC475B1A3D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFM21PC475B1A3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2470496
|
element14 Asia-Pacific | , EMI, 6A, 0805 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 238 |
|
$0.0900 / $0.2000 | Buy Now |
DISTI #
2470496RL
|
element14 Asia-Pacific | , EMI, 6A, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 238 |
|
$0.0900 / $0.1100 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 720 |
|
$0.1687 / $0.5625 | Buy Now |
DISTI #
SMC-NFM21PC475B1A3D
|
Sensible Micro Corporation | Filter: Anti-Interference, Smd, 0805, 6A, 10Vdc, ±20%, 4.7Uf RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 201 |
|
$0.0810 / $0.0877 | RFQ |
DISTI #
NFM21PC475B1A3D
|
Avnet Abacus | EMI Filter 6A 10VDC Flat Style SMD Paper T/R (Alt: NFM21PC475B1A3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | Cap Feed Through 4.7uF 10VDC 20% Flat 0805 85°C / CAP FEEDTHRU 4.7UF 20% 10V 0805 | 100000 |
|
$0.0921 / $0.1381 | Buy Now |
Part Details for NFM21PC475B1A3D
NFM21PC475B1A3D CAD Models
NFM21PC475B1A3D Part Data Attributes
|
NFM21PC475B1A3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM21PC475B1A3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 10V, 6A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 4700000 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 6 A | |
Rated Voltage | 10 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for NFM21PC475B1A3D
This table gives cross-reference parts and alternative options found for NFM21PC475B1A3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM21PC475B1A3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NFM21PC475B1A3B | Murata Manufacturing Co Ltd | Check for Price | Feed Through Capacitor, 1 Function(s), 10V, 6A, EIA STD PACKAGE SIZE 0805, 3 PIN | NFM21PC475B1A3D vs NFM21PC475B1A3B |