Part Details for NFM31PC276B0J3L by Murata Manufacturing Co Ltd
Overview of NFM31PC276B0J3L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM31PC276B0J3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y6147
|
Newark | Emi Suppression Filter, 6A, 1206, Capacitance:27Μf, Voltage Rating:6.3Vdc, Filter Type:Emi, Rfi, Current Rating:6A, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Murata NFM31PC276B0J3L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6873 |
|
$0.5770 / $0.9360 | Buy Now |
DISTI #
NFM31PC276B0J3L
|
Avnet Americas | Other Capacitor, 27 uF, 6.3 V, ? 20%, 1206 [3216 Metric] - Tape and Reel (Alt: NFM31PC276B0J3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3331 / $0.3495 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
DISTI #
NFM31PC276B0J3L
|
TME | Filter: anti-interference, SMD, 1206, 6A, 6.3VDC, ±20%, 5mΩ, 27uF Min Qty: 1 | 9190 |
|
$0.2330 / $0.8100 | Buy Now |
DISTI #
SMC-NFM31PC276B0J3L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2230 Container: Tape & Reel | 19659 |
|
RFQ | |
DISTI #
NFM31PC276B0J3L
|
Avnet Abacus | Other Capacitor, 27 uF, 6.3 V, � 20%, 1206 [3216 Metric] (Alt: NFM31PC276B0J3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 57000 |
|
Buy Now | |
DISTI #
C1S521300951767
|
Chip1Stop | Cap Feed Through 27uF 6.3VDC 20% Flat 1206 85C RoHS: Compliant pbFree: Yes Container: Cut Tape | 114417 |
|
$0.2040 / $0.5650 | Buy Now |
|
CHIPMALL.COM LIMITED | 6848 |
|
$0.1356 / $0.2527 | Buy Now | |
|
CHIPMALL.COM LIMITED | CAP FEEDTHRU 27UF 20% 6.3V 1206 | 5847 |
|
$0.2037 / $0.3911 | Buy Now |
Part Details for NFM31PC276B0J3L
NFM31PC276B0J3L CAD Models
NFM31PC276B0J3L Part Data Attributes
|
NFM31PC276B0J3L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM31PC276B0J3L
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 6.3V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 27000000 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.3 mm | |
Insulation Resistance-Min | 20 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 6.3 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for NFM31PC276B0J3L
This table gives cross-reference parts and alternative options found for NFM31PC276B0J3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM31PC276B0J3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NFM31PC276B0J3B | Murata Manufacturing Co Ltd | Check for Price | Feed Through Capacitor, 1 Function(s), 6.3V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN | NFM31PC276B0J3L vs NFM31PC276B0J3B |