Part Details for NFP-1008 by Quest Technology International Inc
Overview of NFP-1008 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for NFP-1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-NFP-1008-ND
|
DigiKey | KEYSTONE WALL PLATE SINGLEGANG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$0.8290 / $1.9800 | Buy Now |
DISTI #
70121570
|
RS | WHITE BLANK WALL PLATE | Quest Technology International Inc. NFP-1008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.0200 | RFQ |
|
Onlinecomponents.com | Connector Accessories White Blank Wall Plate RoHS: Compliant |
1 In Stock |
|
$0.7660 / $3.6400 | Buy Now |
|
Master Electronics | Connector Accessories White Blank Wall Plate RoHS: Compliant |
1 In Stock |
|
$0.7660 / $3.6400 | Buy Now |
DISTI #
10137802
|
TestEquity LLC | Quest Technology NFP-1008 Keystone Wall Plate, Single-Gang, Blank, White | 0 |
|
$1.1800 | Buy Now |