Part Details for NFS110-7612 by Artesyn Embedded Technologies
Overview of NFS110-7612 by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7612DMTV | Rochester Electronics LLC | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, MBCY8 | |
AD7612BSTZ-RL | Analog Devices | 16-BT Bipolar Pulsar ADC, 1000 | |
AD7612BSTZ | Analog Devices | 16-BT Bipolar Pulsar ADC, 1000 |
Price & Stock for NFS110-7612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5312
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 160W, 7A, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):110W @ 20Cfm, Power Rating (Convection Cooling):80W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: No |Artesyn Embedded Technologies NFS110-7612 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |