Part Details for NFS40-7605J by Advanced Energy Industries Inc
Overview of NFS40-7605J by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFS40-7605J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5.1V 6A 40W Medical 9-Pin RoHS: Compliant |
38 In Stock |
|
$41.7100 / $123.0200 | Buy Now |
DISTI #
NFS40-7605J
|
Avnet Abacus | AC/DC Power Supply Single-OUT 5.1V 6A 40W 9-Pin (Alt: NFS40-7605J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 5.1V 6A 40W Medical 9-Pin RoHS: Compliant |
38 In Stock |
|
$41.7100 / $123.0200 | Buy Now |
Part Details for NFS40-7605J
NFS40-7605J CAD Models
NFS40-7605J Part Data Attributes
|
NFS40-7605J
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
NFS40-7605J
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |