Power Circuits
NFS40-7605J
Description: IC 1-OUTPUT 30.6W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, PACKAGE-9, Power Supply Module

Overview of NFS40-7605J by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NFS40-7605J by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NFS40-7605J by Artesyn Embedded Technologies

NFS40-7605J
Artesyn Embedded Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EMERSON NETWORK POWER
Part Package Code
MODULE
Package Description
,
Pin Count
9
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
OPERATES IN I/P VG 120-370 VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
110 V
JESD-30 Code
R-XXSS-X9
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
50 °C
Operating Temperature-Min
Output Voltage-Max
5.355 V
Output Voltage-Min
4.845 V
Output Voltage-Nom
5.1 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SPECIAL SHAPE
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
30.6 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. NFS40-7605J
    Artesyn Embedded Technologies
    IC 1-OUTPUT 30.6W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, PACKAGE-9, Power Supply Module
    VS

Related Parts for NFS40-7605J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFS40-7605J by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFS40-7605J by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of NFS40-7605J would you like to use for your alert(s)?
  • Please alert me when NFS40-7605J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFS40-7605J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFS40-7605J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFS40-7605J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFS40-7605J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFS40-7605J by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: