Part Details for NFS40-7908J by Artesyn Embedded Technologies
Overview of NFS40-7908J by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFS40-7908J
NFS40-7908J CAD Models
NFS40-7908J Part Data Attributes
|
NFS40-7908J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NFS40-7908J
Artesyn Embedded Technologies
IC 3-OUTPUT 26.75 W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-9, Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.35 V | |
Output Voltage-Min | 4.84 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 26.75 W | |
Trim/Adjustable Output | YES |