Part Details for NFVA22512NP2T by onsemi
Overview of NFVA22512NP2T by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFVA22512NP2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4823
|
Newark | Ipm Module, Igbt, 1.2Kv, 25A, Dip Rohs Compliant: Yes |Onsemi NFVA22512NP2T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$96.0900 / $105.2600 | Buy Now |
DISTI #
488-NFVA22512NP2T-ND
|
DigiKey | INTELLIGENT POWER MODULE (IPM), Min Qty: 1 Lead time: 30 Weeks Container: Tube |
22 In Stock |
|
$92.3912 / $101.2100 | Buy Now |
DISTI #
NFVA22512NP2T
|
Avnet Americas | IGBT Intelligent Power Module 3-Phase 1200V 25A Automotive 34-Pin DIP Tube - Rail/Tube (Alt: NFVA22512NP2T) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$86.6281 / $96.9717 | Buy Now |
DISTI #
863-NFVA22512NP2T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Intelligent Power Module (IPM), AEC-Q & AQG324, Automotive, Inverter 1200V, 25A Intelligent Power Module (IPM), AEC-Q & AQG324, Automotive, Inverter 1200V, 25A RoHS: Compliant | 86 |
|
$92.3900 / $101.2100 | Buy Now |
DISTI #
NFVA22512NP2T
|
Avnet Americas | IGBT Intelligent Power Module 3-Phase 1200V 25A Automotive 34-Pin DIP Tube - Rail/Tube (Alt: NFVA22512NP2T) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$86.6281 / $96.9717 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$128.5510 / $136.6223 | Buy Now |
DISTI #
NFVA22512NP2T
|
Avnet Asia | IGBT Intelligent Power Module 3-Phase 1200V 25A Automotive 34-Pin DIP Tube (Alt: NFVA22512NP2T) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 30 Weeks, 0 Days | 0 |
|
$76.0564 / $92.3542 | Buy Now |
DISTI #
NFVA22512NP2T
|
Avnet Silica | IGBT Intelligent Power Module 3-Phase 1200V 25A Automotive 34-Pin DIP Tube (Alt: NFVA22512NP2T) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NFVA22512NP2T
|
EBV Elektronik | IGBT Intelligent Power Module 3-Phase 1200V 25A Automotive 34-Pin DIP Tube (Alt: NFVA22512NP2T) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 4 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3463984
|
element14 Asia-Pacific | IPM MODULE, IGBT, 1.2KV, 25A, DIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$95.6006 / $111.0024 | Buy Now |
Part Details for NFVA22512NP2T
NFVA22512NP2T CAD Models
NFVA22512NP2T Part Data Attributes:
|
NFVA22512NP2T
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFVA22512NP2T
onsemi
Intelligent Power Module (IPM), AEC-Q & AQG324, Automotive, Inverter 1200V, 25A Intelligent Power Module (IPM), AEC-Q & AQG324, Automotive, Inverter 1200V, 25A, 24-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-34 | |
Manufacturer Package Code | MODGL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Date Of Intro | 2020-01-02 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T34 | |
JESD-609 Code | e3 | |
Length | 80 mm | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | MODULE,34LEAD,1.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 8.1 mm | |
Supply Voltage-Max (Vsup) | 800 V | |
Supply Voltage-Min (Vsup) | 300 V | |
Supply Voltage-Nom (Vsup) | 600 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | DUAL | |
Width | 33 mm |