-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module (IPM), AEC-Q & AQG324, Automotive, Inverter 650V,50A 650V, 50A ASPM27, 60-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7106
|
Newark | Aspm27 V2 650V/50A/ Tube |Onsemi NFVA35065L32 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6400 / $34.3200 | Buy Now |
DISTI #
NFVA35065L32-ND
|
DigiKey | ASPM27 650V 50A 27PWRDIP MOD Min Qty: 1 Lead time: 39 Weeks Container: Tube |
52 In Stock |
|
$30.0000 / $30.5000 | Buy Now |
DISTI #
NFVA35065L32
|
Avnet Americas | Automotive Smart Power Module 3-Phase 650V 50A 27-Pin DIP Tube - Rail/Tube (Alt: NFVA35065L32) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$29.7600 / $35.5200 | Buy Now |
DISTI #
863-NFVA35065L32
|
Mouser Electronics | Intelligent Power Modules - IPMs ASPM27 V2 650V/50A RoHS: Compliant | 23 |
|
$30.0000 / $30.5000 | Buy Now |
|
Future Electronics | ASPM27 V2 650V/50A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 60 Lead time: 39 Weeks Container: Tube | 0Tube |
|
$29.4200 / $30.8900 | Buy Now |
|
Future Electronics | ASPM27 V2 650V/50A RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 39 Weeks Container: Tube | 0Tube |
|
$29.4200 / $29.7200 | Buy Now |
|
Onlinecomponents.com | Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 27-PowerDIP Module (1.205", 30.60mm) | 0 |
|
$29.7900 / $62.4000 | Buy Now |
DISTI #
NFVA35065L32
|
Avnet Silica | (Alt: NFVA35065L32) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901698366
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant | 200 |
|
$78.1000 / $158.0000 | Buy Now |
DISTI #
NFVA35065L32
|
EBV Elektronik | (Alt: NFVA35065L32) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFVA35065L32
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFVA35065L32
onsemi
Intelligent Power Module (IPM), AEC-Q & AQG324, Automotive, Inverter 650V,50A 650V, 50A ASPM27, 60-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-27 | |
Manufacturer Package Code | MODCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONTROL SUPPLY VOLTAGE(VCC)= 15V | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Nom (Vsup) | 300 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |