-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module (IPM), ASPM27-V3, AEC-Q & AQG324, Automotive, Inverter 650V,60A, Fast Switching ASPM27-V3, 650V/60A, 60-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0249
|
Newark | Aspm27 V3 650V/60A (For Tico)/ Tube |Onsemi NFVA36065L42 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6400 / $34.3200 | Buy Now |
DISTI #
488-NFVA36065L42-ND
|
DigiKey | ASPM27 V3 650V/60A (FOR TICO) Min Qty: 1 Lead time: 20 Weeks Container: Tube |
36 In Stock |
|
$32.2392 / $43.3900 | Buy Now |
DISTI #
NFVA36065L42
|
Avnet Americas | Smart Power IGBT Module 3-Phase 650V 60A 27-Pin DIP Through Hole Tube - Rail/Tube (Alt: NFVA36065L42) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 366 Partner Stock |
|
$29.7600 / $35.5200 | Buy Now |
DISTI #
NFVA36065L42
|
Avnet Americas | Smart Power IGBT Module 3-Phase 650V 60A 27-Pin DIP Through Hole Tube - Rail/Tube (Alt: NFVA36065L42) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$29.7600 / $35.5200 | Buy Now |
DISTI #
863-NFVA36065L42
|
Mouser Electronics | Intelligent Power Modules - IPMs Intelligent Power Module (IPM), ASPM27-V3, AEC-Q & AQG324, Automotive, Inverter 650V,60A, Fast Switching ASPM27-V3, 650V/60A RoHS: Compliant | 20 |
|
$33.9300 / $43.3800 | Buy Now |
|
Onlinecomponents.com | Smart Power IGBT Module 3-Phase 650V 60A 27-Pin DIP Through Hole Tube | 0 |
|
$29.7900 / $62.4000 | Buy Now |
DISTI #
80330635
|
Verical | 3Phase 650 V 60 A Smart Power Module Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 58 |
|
$30.2900 / $41.7600 | Buy Now |
|
Rochester Electronics | NFVA36065L42 - Intelligent Power Module (IPM), ASPM27-V3, AEC-Q & AQG324, Automotive, Inverter 650V,60A RoHS: Compliant Status: Active Min Qty: 1 | 366 |
|
$29.7500 / $35.0000 | Buy Now |
DISTI #
C1S541902842441
|
Chip1Stop | IGBT discrete RoHS: Compliant | 58 |
|
$36.9700 / $41.7600 | Buy Now |
DISTI #
C1S541903863229
|
Chip1Stop | IGBT discrete RoHS: Compliant Container: Bulk | 2 |
|
$41.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFVA36065L42
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFVA36065L42
onsemi
Intelligent Power Module (IPM), ASPM27-V3, AEC-Q & AQG324, Automotive, Inverter 650V,60A, Fast Switching ASPM27-V3, 650V/60A, 60-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | MODCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER |