Part Details for NFW31SP106X1E4L by Murata Manufacturing Co Ltd
Results Overview of NFW31SP106X1E4L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFW31SP106X1E4L Information
NFW31SP106X1E4L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFW31SP106X1E4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6273
|
Newark | Emi Filter, 200Ma, Voltage Rating:25V, Current Rating:200Ma, Product Range:Emifil Nfw31Sp Series, Filter Terminals:Smd, Filter Type:Emi, Rfi Rohs Compliant: Yes |Murata NFW31SP106X1E4L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 1569 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 35 |
|
$0.4388 / $0.6750 | Buy Now |
DISTI #
NFW31SP106X1E4L
|
Avnet Abacus | EMI Filter 30dB 0.2A 25VDC Flat Style SMD Plastic T/R (Alt: NFW31SP106X1E4L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 434 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.5000 / $0.7700 | Buy Now |
|
Greenchips | Date Code: 1237 | 250 |
|
RFQ |
Part Details for NFW31SP106X1E4L
NFW31SP106X1E4L CAD Models
NFW31SP106X1E4L Part Data Attributes
|
NFW31SP106X1E4L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFW31SP106X1E4L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT; CUT-OFF FREQUENCY 10 MHZ | |
Attenuation Frequency-Max | 1000 MHz | |
Attenuation Frequency-Min | 20 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 5 dB | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insertion Loss-Max | 30 dB | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 25 V | |
Terminal Finish | TIN COPPER | |
Width | 1.6 mm |